GlenairM85049/63G12WSchrumpfbalgenadapter
Backshell 90 Self Locking With Ground Lug Strain Reliefs Olive Drab Cadmium Over Electroless Nickel
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| Connector Circular | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Self Lock | |
| -65 | |
| 175 |
With this strain relief M85049/63G12W connector accessory from Glenair you'll finally be able to complete your total connector assembly. It has a right angle body orientation. This product has a diameter of 29.5 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

