AmphenolM85049/69-17ASchrumpfbalgenadapter
ST Shrink Boot Adapter 180° 17 Shell Size Anodize Aluminum Spin
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 17 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Anodize | |
| Spin | |
| Black | |
| Straight Shrink Boot Adapter |
Relieve the strain from your cable connection with this M85049/69-17A heat shrink boot from Amphenol. Its shell size is 17. This product has a diameter of 31.75 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

