GlenairM85049/7-24WSchrumpfbalgenadapter
Environmental Backshell 45° 32 Shell Size Cadmium Over Electroless Nickel Aluminum
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 31.8 | |
| 32 | |
| Connector Circular | |
| 45° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| Olive Drab | |
| Environmental Backshell |
Improving cable management has never been easier with this specially engineered environmental backshell M85049/7-24W backshell from Glenair. Its shell size is 32. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 175 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

