AmphenolM85049/79-13W03Schrumpfbalgenadapter
EMI/RFI Environmental Backshell 45° 13 Shell Size Cadmium Over Electroless Nickel Aluminum Alloy Spin
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 9.53 | |
| 13 | |
| Connector Circular | |
| 45° | |
| Aluminum Alloy | |
| Cadmium Over Electroless Nickel | |
| Spin | |
| -65 | |
| 175 | |
| Olive Drab | |
| EMI/RFI Environmental Backshell |
For a solid connection implement this environmental emi/rfi M85049/79-13W03 backshell from Amphenol in your coaxial cable. Its shell size is 13. This has a Connector Circular connector. This product is 27.94 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

