GlenairM85049/79-21N03Schrumpfbalgenadapter
EMI/RFI Environmental Backshell 90° 21 Shell Size Electroless Nickel Aluminum
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 9.5 | |
| 21 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Electroless Nickel | |
| -65 | |
| 200 | |
| EMI/RFI Environmental Backshell | |
| 39.4 |
Need a way to interlock your cable assembly? Look no further use this emi/rfi environmental backshell M85049/79-21N03 backshell from Glenair. Its shell size is 21. This has a Connector Circular connector. This product is 27.9 mm deep. This cable strain relief has a minimum operating temperature of -65 °C and a maximum of 200 °C.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

