GlenairM85049/8-24WSchrumpfbalgenadapter
EMI/RFI Environmental Backshell 90° 32 Shell Size Cadmium Over Electroless Nickel Aluminum
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 32 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| -65 | |
| 175 | |
| Olive Drab | |
| EMI/RFI Environmental Backshell | |
| 56.4 |
Eliminate environmental factors from affecting performance of your cables and wires with this emi/rfi environmental backshell M85049/8-24W backshell from Glenair. Its shell size is 32. This has a Connector Circular connector. This product is 157.5 mm tall with a diameter of 56.4 mm. This cable strain relief has an operating temperature range of -65 °C to 175 °C.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

