GlenairM85049/84-14N03Schrumpfbalgenadapter
Banding Backshell 90° 14 Shell Size Electroless Nickel Aluminum Self Lock
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 14 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Electroless Nickel | |
| Self Lock | |
| Banding Backshell | |
| 32 |
Protect and connect parts of a cable with this banding backshell M85049/84-14N03 backshell manufactured from Glenair. Its shell size is 14. This has a Connector Circular connector. This product is 56.8 mm tall and 40.8 mm deep with a diameter of 32 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

