GlenairM85049/85-14P02Schrumpfbalgenadapter
Banding Backshell 180° 14 Shell Size Olive Drab Cadmium Over Electroless Nickel Self Lock
| Not Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 14 | |
| Connector Circular | |
| 180° | |
| Olive Drab Cadmium Over Electroless Nickel | |
| Self Lock | |
| Banding Backshell | |
| 32.5 |
Securely connect and protect the interconnecting parts of a cable wire using this banding backshell M85049/85-14P02 backshell from Glenair. Its shell size is 14. This has a Connector Circular connector. This product has a diameter of 32.5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

