GlenairM85049/85-14W02Schrumpfbalgenadapter
Banding Backshell 180° 14 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 14.3 | |
| 14 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Self Lock | |
| -65 | |
| 175 | |
| Olive Drab | |
| Banding Backshell | |
| 32.5 |
Easily provide backshell to a bundle of wires with this banding backshell M85049/85-14W02 backshell from Glenair. Its shell size is 14. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 175 °C. This product has a diameter of 32.5 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

