GlenairM85049/87-10W03Schrumpfbalgenadapter
Banding Backshell 90° 10 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 10 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Olive Drab Cadmium Over Electroless Nickel | |
| Self Lock | |
| -65 | |
| 175 | |
| Banding Backshell | |
| 25.1 |
Easily provide backshell to a bundle of wires with this banding backshell M85049/87-10W03 backshell from Glenair. Its shell size is 10. This has a Connector Circular connector. This cable strain relief has an operating temperature range of -65 °C to 175 °C. This product is 49.05 mm tall with a diameter of 25.1 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

