AmphenolM85049/88-11W03Schrumpfbalgenadapter
Band Lock Adapter 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Self Lock
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Shrink Boot Adapters | |
| 8.13 | |
| 11 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Cadmium Over Electroless Nickel | |
| Self Lock | |
| -65 | |
| 175 | |
| Olive Drab | |
| Band Lock Adapter | |
| 25.04 | |
| 40.64 |
This specially engineered M85049/88-11W03 backshell from Amphenol is designed to provide backshell and environmental protection for your cables and wires. Its shell size is 11. This product is 40.64 mm long with a diameter of 25.04 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

