GlenairM85049/88-15P02Schrumpfbalgenadapter
Banding Backshell 180° 15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 14.3 | |
| 15 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Olive Drab Cadmium Over Electroless Nickel | |
| Self Lock | |
| Banding Backshell | |
| 32.5 |
This banding backshell M85049/88-15P02 backshell from Glenair provides backshell to your bundle of wires. Its shell size is 15. This has a Connector Circular connector. This product has a diameter of 32.5 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

