GlenairM85049/88-17M02Schrumpfbalgenadapter
Banding Backshell 180° 17 Shell Size Electroless Nickel Composite Self Lock
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 12.7 | |
| 17 | |
| Connector Circular | |
| 180° | |
| Composite | |
| Electroless Nickel | |
| Self Lock | |
| -65 | |
| 200 | |
| Banding Backshell | |
| 35.8 |
Need a way to interlock your cable assembly? Look no further use this banding backshell M85049/88-17M02 backshell from Glenair. Its shell size is 17. This has a Connector Circular connector. This product has a diameter of 35.8 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

