GlenairM85049/88-21P03Schrumpfbalgenadapter
Banding Backshell 180° 21 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 20.6 | |
| 21 | |
| Connector Circular | |
| 180° | |
| Aluminum | |
| Olive Drab Cadmium Over Electroless Nickel | |
| Self Lock | |
| Banding Backshell | |
| 41.7 |
Looking for a component which will connect and protect your cable joint? Look no further because this banding backshell M85049/88-21P03 backshell from Glenair is what you need. Its shell size is 21. This has a Connector Circular connector. This product has a diameter of 41.7 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

