GlenairM85049/90-19N03Schrumpfbalgenadapter
Banding Backshell 90° 19 Shell Size Electroless Nickel Aluminum Self Lock
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 19.1 | |
| 19 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Electroless Nickel | |
| Self Lock | |
| -65 | |
| 175 | |
| Banding Backshell | |
| 38.6 |
For a solid connection implement this banding backshell M85049/90-19N03 backshell from Glenair in your coaxial cable. Its shell size is 19. This has a Connector Circular connector. This product is 63.3 mm tall with a diameter of 38.6 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

