GlenairM85049/90-9P03Schrumpfbalgenadapter
Banding Backshell 90° 9 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Self Lock
| Not Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| SVHC | Yes |
| SVHC überschreitet Schwellenwert | Yes |
| Automotive | No |
| PPAP | No |
| Backshells | |
| 6.4 | |
| 9 | |
| Connector Circular | |
| 90° | |
| Aluminum | |
| Olive Drab Cadmium Over Electroless Nickel | |
| Self Lock | |
| Banding Backshell | |
| 21.8 |
Eliminate environmental factors from affecting performance of your cables and wires with this banding backshell M85049/90-9P03 backshell from Glenair. Its shell size is 9. This has a Connector Circular connector. This product is 46.9 mm tall with a diameter of 21.8 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

