GlenairM85049/92-21TSchrumpfbalgenadapter
Backshell Right Angle Composite Strain Relief Self-Locking Shell Size 21
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Backshells | |
| Connector Circular | |
| Aluminum | |
| Self Lock | |
| -65 | |
| Environmental Backshell |
This composite strain relief self-locking M85049/92-21T connector accessory from Glenair will make a better and stronger connection for your wires. It has a right angle body orientation. This product has a diameter of 41.7 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

