GlenairM85049/95-10A-ASteckverbinderzubehör
Connector Accessories Flange Mount Perimeter Nut Plate Straight Aluminum Cadmium
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Flange Mount Perimeter Nut Plate | |
| Connector Circular | |
| Straight | |
| Aluminum | |
| Cadmium | |
| -65 | |
| 175 | |
| 26.26 | |
| 26.26 | |
| 4.2 |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered flange mount perimeter nut plate M85049/95-10A-A connector accessory from Glenair. It has a straight body orientation. This product is 25.9 mm long, 3.5 mm tall and 25.9 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

