GlenairM85049/95-12BSteckverbinderzubehör
Connector Accessories Flange Mount Perimeter Nut Plate 12 Shell Size
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Flange Mount Perimeter Nut Plate | |
| Straight | |
| 33.71 | |
| 33.71 | |
| 4.6 |
Need some accessories for a nontraditional wire connection? This flange mount perimeter nut plate M85049/95-12B connector accessory from Glenair is for your situation. It has a straight body orientation. This product is 30.1 mm long, 3.9 mm tall and 30.1 mm deep.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

