GlenairM85528/2-14A01Steckverbinderzubehör
Connector Accessories Mounting Flange Straight
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Mounting Flange | |
| Connector Circular | |
| Straight | |
| 30.4 | |
| 30.4 | |
| 3.5 |
In order to perform at an optimum level, cables and wires for high-reliability applications should be fitted with this specially engineered mounting flange M85528/2-14A01 connector accessory from Glenair. It has a straight body orientation. This product is 30.4 mm long, 3.5 mm tall and 30.4 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
