GlenairM85528/2-28ASteckverbinderzubehör
Connector Accessories Mounting Flange Straight
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | No |
| PPAP | No |
| Mounting Flange | |
| Connector Circular | |
| Straight | |
| 50.8 | |
| 50.8 | |
| 3.9 |
Make connections with an extra layer of protection with this mounting flange M85528/2-28A connector accessory from Glenair. It has a straight body orientation. This product is 50.8 mm long, 3.9 mm tall and 50.8 mm deep.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.
