LittelfuseMA06L2NZGDDrehschalter
Switch Rotary SP6T 6 Flush Screwdriver Solder Lug 0.25A 125VAC 28VDC 0.4VA Medical
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Flush Screwdriver | |
| SP6T | |
| 36 | |
| 6 | |
| 1 | |
| 0.25@125VAC 28VDC | |
| 0.4@20VAC 20VDC | |
| 600Vrms | |
| 10000 | |
| <20 | |
| 10000 | |
| 0.049 | |
| 3.17 | |
| Non-Shorting | |
| No | |
| Panel Mount | |
| Solder Lug | |
| 5.46 | |
| 12 | |
| Diallyl Phthalate|Melamine Phenolic | |
| Zinc Alloy | |
| Straight | |
| -30 | |
| 85 | |
| 13.34 | |
| 13.34 | |
| 9.4 | |
| 13.34 | |
| 13.34 | |
| 21.21 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

