25-50% Rabatt

TAIYO YUDENMAAST063SB7102MFCA01 | Automotive Surface-Mount CapacitorsKondensator, keramisch, mehrschichtig

Cap Ceramic 0.001uF 25V X7R 20% Pad SMD 0201 125°C T/R Automotive AEC-Q200

TAIYO YUDEN EIA MAAS Series Automotive Surface-Mount Capacitors are optimized for automotive use. Features include X7R and X7T configurations, a capacitance range from 220pF to 1μF, and a voltage range from 6.3V to 100V. These MAAS series capacitors are offered in compact 0201 and 0402 package sizes and offer a tolerance of 10% or 20%.



Features

  • AEC-Q200 Qualified
  • 10%, 20% tolerance


Specifications

  • Voltage: 6.3VDC to 100VDC
  • Package size: 0201 and 0402 a capacitance range from 220pF to 1μF
  • Temperature rating: X7R and X7T
  • Capacitance values: 220pF to 1μF


Applications

  • Automotive
  • Industrial
  • Medical
  • Consumer


Import TariffMay apply to this part

15.000 Stück: Versand in vsl. 2 Tagen

    Total32,83 €Price for 7634

    • Versand in vsl. 2 Tagen

      Ships from:
      Vereinigte Staaten von Amerika
      Date Code:
      2226+
      Manufacturer Lead Time:
      13 Wochen
      Country Of origin:
      Japan
      • In Stock: 15.000 Stück
      • Price: 0,0043 €

    KI-Systeme in der Medizin

    Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.