| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 2.5 | |
| 10 | |
| 80 | |
| 15 | |
| 600 | |
| 1.8@11A | |
| 600 | |
| 1 | |
| No | |
| -40 | |
| 110 | |
| Tube | |
| Befestigung | Through Hole |
| Verpackungshöhe | 9.28(Max) |
| Verpackungsbreite | 4.83(Max) |
| Verpackungslänge | 10.53(Max) |
| Leiterplatte geändert | 3 |
| Tab | Tab |
| Standard-Verpackungsname | TO |
| Lieferantenverpackung | TO-220AB |
| 3 |
Using a current trigger will turn this triac MAC228A8TG thyristor manufactured from ON Semiconductor on and applying a forward-biased voltage to it will keep it on. This device has a surge current rating of 80 A. This product comes in rail packaging to keep individual parts separated and protected. This SCR thyristor has an operating temperature range of -40 °C to 110 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
UAV-Bedrohungen wirksam abwehren
So entsteht ein integriertes Counter-UAV-Abwehrsystem mit Intelligent Processing, Sensorik und Rapid Response.

