50-75% Rabatt
ProTek DevicesMAD1108-LFESE-Entstörer
ESD Suppressor Diode Diode Array Uni-Dir 40V 16-Pin PDIP
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| Diode Array | |
| Octal | |
| Uni-Directional | |
| 8 | |
| 40 | |
| 0.1 | |
| 500 | |
| -55 | |
| 150 | |
| Befestigung | Through Hole |
| Verpackungshöhe | 3.43(Max) mm |
| Verpackungsbreite | 6.85(Max) mm |
| Verpackungslänge | 19.55(Max) mm |
| Leiterplatte geändert | 16 |
| Standard-Verpackungsname | DIP |
| Lieferantenverpackung | PDIP |
| 16 | |
| Leitungsform | Through Hole |
Switch from an AC voltage to a DC voltage using a switching diode MAD1108-LF rectifier from ProTek Devices. Its maximum power dissipation is 500 mW. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a octal configuration. Its peak non-repetitive surge current is 0.7 A, while its maximum continuous forward current is 0.4 A.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

