VishayMAL202117222E3Kondensator, Aluminium
Cap Aluminum Lytic 2200uF 40V 20% (18 X 30mm) Axial 0.118 Ohm 1.39A 8000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 2200uF | |
| 20% | |
| 40VDC | |
| 0.118 | |
| Standard | |
| 0.065@20°C@10kHz | |
| 1.39 | |
| 180@5Min | |
| 8000 | |
| Polar | |
| Axial Leads|High CV|Polarized | |
| Through Hole | |
| Axial | |
| 2 | |
| 18 X 30 | |
| -40 | |
| 85 | |
| Bulk | |
| 18 | |
| 30 | |
| 12.9 | |
| 0.8 |
Using this electrolytic MAL202117222E3 aluminum capacitor from Vishay in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 40 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 2200uF. This product is 30 mm long with a diameter of 18 mm. Its leakage current is 180@5Min μA. It has a tolerance of 20%. The MAL202117222E3 aluminum electrolytic capacitor has an axial termination style. This part has a lead diameter of 0.8 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

