VishayMAL202118471E3Kondensator, Aluminium
Cap Aluminum Lytic 470uF 63V 20% (12.5 X 30mm) Axial 0.287 Ohm 0.7A 8000h 85°C Box
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 63VDC | |
| 0.287 | |
| Standard | |
| 0.13@20°C@10kHz | |
| 0.7 | |
| 63@5Min | |
| 8000 | |
| Polar | |
| Polarized|High CV|Axial Leads | |
| Through Hole | |
| Axial | |
| 2 | |
| 12.5 X 30 | |
| -40 | |
| 85 | |
| Box | |
| 12.5 | |
| 30 | |
| 7.4 | |
| 0.8 |
By implementing this electrolytic MAL202118471E3 aluminum capacitor from Vishay in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 30 mm long with a diameter of 12.5 mm. The MAL202118471E3 aluminum electrolytic capacitor has an axial termination style. Its capacitance value is 470uF. This part has a lead diameter of 0.8 mm. Its leakage current is 63@5Min μA. It has a tolerance of 20%.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

