VishayMAL202119221E3Kondensator, Aluminium
Cap Aluminum Lytic 220uF 100V 20% (12.5 X 30mm) Axial 0.61 Ohm 0.56A 8000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 100VDC | |
| 0.61 | |
| Standard | |
| 0.56@20°C@10kHz | |
| 0.56 | |
| 48@5Min | |
| 8000 | |
| Polar | |
| Polarized|High CV|Axial Leads | |
| Through Hole | |
| Axial | |
| 2 | |
| 12.5 X 30 | |
| -40 | |
| 85 | |
| Bulk | |
| 12.5 | |
| 30 | |
| 7.4 | |
| 0.8 |
This electrolytic MAL202119221E3 aluminum capacitor from Vishay has a relatively high equivalent series resistance which allows it to generate high heat for a given current level. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.8 mm. The MAL202119221E3 aluminum electrolytic capacitor has an axial termination style. Its capacitance value is 220uF. Its leakage current is 48@5Min μA. It has a tolerance of 20%. This product is 30 mm long with a diameter of 12.5 mm.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

