VishayMAL202136221E3Kondensator, Aluminium
Cap Aluminum Lytic 220uF 25V 20% (6.5 X 18mm) Axial 1 Ohm 0.25A 2500h 85°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 25VDC | |
| 1 | |
| Standard | |
| 0.55@20°C@10kHz | |
| 0.25 | |
| 15@5Min | |
| 2500 | |
| Polar | |
| Polarized|High CV|Axial Leads | |
| Through Hole | |
| Axial | |
| 2 | |
| 6.5 X 18 | |
| -40 | |
| 85 | |
| Ammo | |
| 6.5 | |
| 18 | |
| 1.3 | |
| 0.8 |
Thanks to Vishay, you'll never miss low-end frequencies with their electrolytic MAL202136221E3 aluminum capacitor. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 18 mm long with a diameter of 6.5 mm. Its leakage current is 15@5Min μA. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm. Its capacitance value is 220uF. The MAL202136221E3 aluminum electrolytic capacitor has an axial termination style.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

