VishayMAL202136479E3Kondensator, Aluminium
Cap Aluminum Lytic 47uF 25V 20% (4.5 X 10mm) Axial 4.8 Ohm 0.08A 2500h 85°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 25VDC | |
| 4.8 | |
| Standard | |
| 2.6@20°C@10kHz | |
| 0.08 | |
| 6.4@5Min | |
| 2500 | |
| Polar | |
| Axial Leads|High CV|Polarized | |
| Through Hole | |
| Axial | |
| 2 | |
| 4.5 X 10 | |
| -40 | |
| 85 | |
| Ammo | |
| 4.5 | |
| 10 | |
| 0.5 | |
| 0.6 |
Thanks to Vishay, you'll never miss low-end frequencies with their electrolytic MAL202136479E3 aluminum capacitor. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.6 mm. This product is 10 mm long with a diameter of 4.5 mm. The MAL202136479E3 aluminum electrolytic capacitor has an axial termination style. It has a tolerance of 20%. Its capacitance value is 47uF. Its leakage current is 6.4@5Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

