VishayMAL202137221E3Kondensator, Aluminium
Cap Aluminum Lytic 220uF 40V 20% (10 X 18mm) Axial 0.8 Ohm 0.33A 2500h 85°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 40VDC | |
| 0.8 | |
| Standard | |
| 0.32@20°C@10kHz | |
| 0.33 | |
| 22@5Min | |
| 2500 | |
| Polar | |
| Polarized|High CV|Axial Leads | |
| Through Hole | |
| Axial | |
| 2 | |
| 10 X 18 | |
| -40 | |
| 85 | |
| Ammo | |
| 10 | |
| 18 | |
| 2.5 | |
| 0.8 | |
| 0.5 | |
| 0.5 |
Lower the cost of your electronic circuit design by implementing this electrolytic MAL202137221E3 aluminum capacitor from Vishay. It can withstand a voltage of 40 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This part has a lead diameter of 0.8 mm. Its capacitance value is 220uF. It has a tolerance of 20%. This product is 18 mm long with a diameter of 10 mm. Its leakage current is 22@5Min μA. The MAL202137221E3 aluminum electrolytic capacitor has an axial termination style.
| EDA / CAD Models |
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

