10-25% Rabatt
VishayMAL202190552E3Kondensator, Aluminium
Cap Aluminum Lytic 22uF 100V 20% (8 X 11mm) Axial 5.8 Ohm 0.095A 2500h 85°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 22uF | |
| 20% | |
| 100VDC | |
| 5.8 | |
| Standard | |
| 4.1@20°C@10kHz | |
| 0.095 | |
| 8.4@5Min | |
| 2500 | |
| Polar | |
| Axial Leads|High CV|Polarized | |
| Through Hole | |
| Axial | |
| 2 | |
| 8 X 11 | |
| -40 | |
| 85 | |
| Ammo | |
| 8 | |
| 11 | |
| 1.1 | |
| 0.6 |
By using pure aluminum foil in the anode, this electrolytic MAL202190552E3 aluminum capacitor from Vishay can easily filter low frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 11 mm long with a diameter of 8 mm. It has a tolerance of 20%. The MAL202190552E3 aluminum electrolytic capacitor has an axial termination style. This part has a lead diameter of 0.6 mm. Its capacitance value is 22uF. Its leakage current is 8.4@5Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

