VishayMAL203036109E3Kondensator, Aluminium
Cap Aluminum Lytic 10uF 25V -10% to 50% (4.5 X 10mm) Axial 22.3 Ohm 0.05A 3000h 85°C Tape and Box
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 10uF | |
| -10% to 50% | |
| 25VDC | |
| 22.3 | |
| Standard | |
| 9@20°C@10kHz | |
| 0.05 | |
| 13@1Min|5.5@5Min | |
| 3000 | |
| Polar | |
| Axial Leads|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Through Hole | |
| Axial | |
| 2 | |
| 4.5 X 10 | |
| -40 | |
| 85 | |
| Tape and Box | |
| 4.5 | |
| 10 | |
| 0.5 | |
| 0.6 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic MAL203036109E3 electrolytic capacitor from Vishay is for you. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The MAL203036109E3 aluminum electrolytic capacitor has an axial termination style. Its capacitance value is 10uF. Its leakage current is 13@1Min|5.5@5Min μA. This product is 10 mm long with a diameter of 4.5 mm. This part has a lead diameter of 0.6 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

