VishayMAL203838101E3Kondensator, Aluminium
Cap Aluminum Lytic 100uF 63V 20% (10 X 12mm) Radial 5mm 0.32A 3500h 85°C Ammo
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 100uF | |
| 20% | |
| 63VDC | |
| 0.32 | |
| 63@2Min | |
| 3500 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Long Lead | |
| 10 X 12 | |
| -40 | |
| 85 | |
| Ammo | |
| 10 | |
| 12 | |
| 1.6 | |
| 0.6 |
Using this electrolytic MAL203838101E3 aluminum capacitor from Vishay in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The MAL203838101E3 aluminum electrolytic capacitor has a radial termination style. Its capacitance value is 100uF. It has a tolerance of 20%. Its leakage current is 63@2Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 12 mm tall with a diameter of 10 mm.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

