VishayMAL204857332E3Kondensator, Aluminium
Cap Aluminum Lytic 3300uF 40V 20% (18 X 35mm) Radial 7.5mm 1.6A 4000h 105°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 3300uF | |
| 20% | |
| 40VDC | |
| 0.036@20°C@100kHz | |
| 1.6 | |
| 1300@1Min | |
| 4000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 18 X 35 | |
| -40 | |
| 105 | |
| Bulk | |
| 18 | |
| 35 | |
| 14.5 | |
| 0.8 |
Are you looking for a capacitor that is low cost, high capacitance and has a high energy density? Then this electrolytic MAL204857332E3 aluminum capacitor from Vishay is the one for you! It can withstand a voltage of 40 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 35 mm tall with a diameter of 18 mm. The MAL204857332E3 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 1300@1Min μA. Its capacitance value is 3300uF. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

