VishayMAL204860221E3Kondensator, Aluminium
Cap Aluminum Lytic 220uF 35V 20% (10 X 12mm) Radial 5mm 0.31A 3000h 105°C Bulk
| Compliant | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 220uF | |
| 20% | |
| 35VDC | |
| 0.28@20°C@100kHz | |
| 0.31 | |
| 80@1Min | |
| 3000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Lead Cut Only | |
| 10 X 12 | |
| -40 | |
| 105 | |
| Bulk | |
| 10 | |
| 12 | |
| 1.6 | |
| 0.6 |
Using this electrolytic MAL204860221E3 aluminum capacitor from Vishay in your electronic circuit you'll be able to generate high heat for a given current level due to its relatively high equivalent series resistance. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 220uF. The MAL204860221E3 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 80@1Min μA. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. This product is 12 mm tall with a diameter of 10 mm. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

