VishayMAL205157472E3Kondensator, Aluminium
Cap Aluminum Lytic 4700uF 40V 20% (25 X 40mm) Solder Pin 0.062 Ohm 3.8A 12000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 4700uF | |
| 20% | |
| 40VDC | |
| 0.062 | |
| Low | |
| 0.047@20°C@10kHz | |
| 3.8 | |
| 1130@1Min|380@5Min | |
| 12000 | |
| Polar | |
| High Resistance to Shock and Vibration|High Ripple Current|Long Useful Life|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Solder Pin | |
| 3 | |
| 25 X 40 | |
| -40 | |
| 85 | |
| Bulk | |
| 25 | |
| 40 | |
| 28 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic MAL205157472E3 electrolytic capacitor from Vishay is for you. It can withstand a voltage of 40 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 1130@1Min|380@5Min μA. Its capacitance value is 4700uF. This product is 40 mm tall with a diameter of 25 mm. The MAL205157472E3 aluminum electrolytic capacitor has a solder pin termination style. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

