VishayMAL205158103E3Kondensator, Aluminium
Cap Aluminum Lytic 10000uF 63V 20% (35 X 50mm) Solder Pin 0.037 Ohm 5.4A 12000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10000uF | |
| 20% | |
| 63VDC | |
| 0.037 | |
| Low | |
| 0.028@20°C@10kHz | |
| 5.4 | |
| 3780@1Min|1260@5Min | |
| 12000 | |
| Polar | |
| High Resistance to Shock and Vibration|High Ripple Current|Long Useful Life|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Through Hole | |
| Solder Pin | |
| 4 | |
| 35 X 50 | |
| -40 | |
| 85 | |
| Bulk | |
| 35 | |
| 50 | |
| 66 |
By implementing this electrolytic MAL205158103E3 aluminum capacitor from Vishay in your electronic circuit design you will lower costs in the long run. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 10000uF. This product is 50 mm tall with a diameter of 35 mm. Its leakage current is 3780@1Min|1260@5Min μA. The MAL205158103E3 aluminum electrolytic capacitor has a solder pin termination style. It has a tolerance of 20%.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

