VishayMAL205657103E3Kondensator, Aluminium
Cap Aluminum Lytic 10000uF 40V 20% (30 X 40mm) Snap-In 10mm 0.038 Ohm 4.2A 12000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10000uF | |
| 20% | |
| 40VDC | |
| 0.038 | |
| Low | |
| 0.028@20°C@10kHz | |
| 4.2 | |
| 2404@1Min|804@5Min | |
| 12000 | |
| Polar | |
| High Ripple Current|Long Life|Low ESR|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 30 X 40 | |
| -40 | |
| 85 | |
| Bulk | |
| 30 | |
| 40 | |
| 40 |
Lower the cost of your electronic circuit design by implementing this electrolytic MAL205657103E3 aluminum capacitor from Vishay. It can withstand a voltage of 40 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. It has a tolerance of 20%. The MAL205657103E3 aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 10000uF. This product is 40 mm tall with a diameter of 30 mm. Its leakage current is 2404@1Min|804@5Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

