VishayMAL205659102E3Kondensator, Aluminium
Cap Aluminum Lytic 1000uF 100V 20% (25 X 30mm) Snap-In 10mm 0.265 Ohm 1.27A 12000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1000uF | |
| 20% | |
| 100VDC | |
| 0.265 | |
| Low | |
| 0.235@20°C@10kHz | |
| 1.27 | |
| 604@1Min|204@5Min | |
| 12000 | |
| Polar | |
| High Ripple Current|Long Life|Low ESR|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 25 X 30 | |
| -40 | |
| 85 | |
| Bulk | |
| 25 | |
| 30 | |
| 22 |
Do you need something that can let through high frequencies and filter out low frequencies? The electrolytic MAL205659102E3 electrolytic capacitor from Vishay is for you. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 1000uF. It has a tolerance of 20%. This product is 30 mm tall with a diameter of 25 mm. The MAL205659102E3 aluminum electrolytic capacitor has a snap-in termination style. Its leakage current is 604@1Min|204@5Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

