10-25% Rabatt
VishayMAL205858682E3Kondensator, Aluminium
Cap Aluminum Lytic 6800uF 63V 20% (35 X 50mm) Snap-In 10mm 0.046 Ohm 4.58A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.40 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 6800uF | |
| 20% | |
| 63VDC | |
| 0.046 | |
| Low | |
| 0.035@20°C@10kHz | |
| 4.58 | |
| 861@5Min|2574@1Min | |
| 10000 | |
| Polar | |
| High Ripple Current|Long Life|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Through Hole | |
| Snap-In | |
| 2 | |
| 10 | |
| 35 X 50 | |
| -40 | |
| 105 | |
| Bulk | |
| 35 | |
| 50 | |
| 72 |
Thanks to Vishay, you'll never miss low-end frequencies with their electrolytic MAL205858682E3 aluminum capacitor. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a pitch of 10 mm. It has a tolerance of 20%. This product is 50 mm tall with a diameter of 35 mm. Its leakage current is 2574@1Min|861@5Min μA. The MAL205858682E3 aluminum electrolytic capacitor has a snap-in termination style. Its capacitance value is 6800uF.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

