VishayMAL210619103E3Kondensator, Aluminium
Cap Aluminum Lytic 10000uF 100V -10% to 30% (65 X 105mm) Clamp Mount Screw 0.011 Ohm 16.7A 20000h 85°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 10000uF | |
| -10% to 30% | |
| 100VDC | |
| 0.011 | |
| Extreme Low | |
| 0.007@20°C@20kHz | |
| 16.7 | |
| 2000@5Min | |
| 20000 | |
| Polar | |
| Extremely Low ESR and ESL|High Reliability|High Resistance to Shock and Vibration|Non-Solid Electrolyte|Polarized Aluminum Electrolytic|Very High Ripple Current|Very Long Useful Life | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 65 X 105 | |
| -40 | |
| 85 | |
| Bulk | |
| 65 | |
| 105 | |
| 480 |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

