VishayMAL211656479E3Kondensator, Aluminium
Cap Aluminum Lytic 47uF 25V 20% (5 X 11mm) Radial 2.5mm 0.12A 2000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 47uF | |
| 20% | |
| 25VDC | |
| 1.6@20°C@100kHz | |
| 0.12 | |
| 10@1Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 2.5 | |
| Long Lead | |
| 5 X 11 | |
| -55 | |
| 105 | |
| Bulk | |
| 5 | |
| 11 | |
| 0.4 | |
| 0.5 |
This electrolytic MAL211656479E3 aluminum capacitor from Vishay combines low cost, high capacitance and high energy density all in one tiny component. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This product is 11 mm tall with a diameter of 5 mm. It has a tolerance of 20%. This part has a lead diameter of 0.5 mm and a pitch of 2.5 mm. Its capacitance value is 47uF. The MAL211656479E3 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 10@1Min μA.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

