VishayMAL211815472E3Kondensator, Aluminium
Cap Aluminum Lytic 4700uF 16V 20% (18 X 38mm) Axial 0.105 Ohm 1.67A 8000h 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 4700uF | |
| 20% | |
| 16VDC | |
| 0.105 | |
| Low | |
| 0.1@20°C@10kHz | |
| 1.67 | |
| 455@1Min|150@5Min | |
| 8000 | |
| Polar | |
| Axial Leads|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Through Hole | |
| Axial | |
| 2 | |
| 18 X 38 | |
| -55 | |
| 125 | |
| Bulk | |
| 18 | |
| 38 | |
| 19 | |
| 0.8 |
Vishay has you covered with their pure aluminum electrolytic MAL211815472E3 electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 16 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 4700uF. The MAL211815472E3 aluminum electrolytic capacitor has an axial termination style. It has a tolerance of 20%. This product is 38 mm long with a diameter of 18 mm. This part has a lead diameter of 0.8 mm. Its leakage current is 455@1Min|150@5Min μA.
Playbook: Smarte Drohnen-Systeme
Downloaden Sie das Playbook für praxisnahe Tools und Strategien zur Entwicklung agiler, effizienter und modularer Drohnensysteme.

