VishayMAL211837151E3Kondensator, Aluminium
Cap Aluminum Lytic 150uF 40V 20% (10 X 18mm) Axial 1.17 Ohm 0.207A 4000h 125°C Tape and Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 150uF | |
| 20% | |
| 40VDC | |
| 1.17 | |
| Low | |
| 1@20°C@10kHz | |
| 0.207 | |
| 40@1Min|16@5Min | |
| 4000 | |
| Polar | |
| Axial Leads|Non-Solid Electrolyte|Polarized Aluminum Electrolytic | |
| Through Hole | |
| Axial | |
| 2 | |
| 10 X 18 | |
| -40 | |
| 125 | |
| Tape and Box | |
| 10 | |
| 18 | |
| 2.5 | |
| 0.8 |
Thanks to Vishay, you'll never miss low-end frequencies with their electrolytic MAL211837151E3 aluminum capacitor. It can withstand a voltage of 40 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 150uF. Its leakage current is 40@1Min|16@5Min μA. The MAL211837151E3 aluminum electrolytic capacitor has an axial termination style. This part has a lead diameter of 0.8 mm. It has a tolerance of 20%. This product is 18 mm long with a diameter of 10 mm.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

