VishayMAL211936101E3Kondensator, Aluminium
Cap Aluminum Lytic 100uF 25V -10% to 50% (10 X 18mm) Axial 1.6 Ohm 0.21A 4000h 125°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 100uF | |
| -10% to 50% | |
| 25VDC | |
| 1.6 | |
| Low | |
| 1@20°C@10kHz | |
| 0.21 | |
| 19@1Min|9@5Min | |
| 4000 | |
| Polar | |
| Through Hole | |
| Axial | |
| 2 | |
| 10 X 18 | |
| -55 | |
| 125 | |
| Ammo | |
| 10 | |
| 18 | |
| 2.5 | |
| 0.8 |
Thanks to Vishay, you'll never miss low-end frequencies with their electrolytic MAL211936101E3 aluminum capacitor. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 100uF. This product is 18 mm long with a diameter of 10 mm. Its leakage current is 19@1Min|9@5Min μA. This part has a lead diameter of 0.8 mm. The MAL211936101E3 aluminum electrolytic capacitor has an axial termination style.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

