VishayMAL212017681E3Kondensator, Aluminium
Cap Aluminum Lytic 680uF 40V 20% (15 X 30mm) Axial 0.075 Ohm 2.84A 8000h 125°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 680uF | |
| 20% | |
| 40VDC | |
| 0.075 | |
| Low | |
| 0.055@20°C@10kHz | |
| 2.84 | |
| 366@1Min|149@5Min | |
| 8000 | |
| Polar | |
| Through Hole | |
| Axial | |
| 2 | |
| 15 X 30 | |
| -40 | |
| 125 | |
| Bulk | |
| 15 | |
| 30 | |
| 11.7 | |
| 0.8 |
Who knew generating high heat for a given current level would be this easy? Pick up this unique electrolytic MAL212017681E3 aluminum capacitor from Vishay for its relatively high ESR! It can withstand a voltage of 40 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 125 °C. The MAL212017681E3 aluminum electrolytic capacitor has an axial termination style. Its leakage current is 366@1Min|149@5Min μA. This product is 30 mm tall with a diameter of 15 mm. Its capacitance value is 680uF. This part has a lead diameter of 0.8 mm. It has a tolerance of 20%.
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

