VishayMAL213650221E3Kondensator, Aluminium

Cap Aluminum Lytic 220uF 35V 20% (10 X 16mm) Radial 5mm 0.83A 6000h 105°C Bulk

Vishay has you covered with their pure aluminum electrolytic MAL213650221E3 electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 35 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. This part has a lead diameter of 0.6 mm and a pitch of 5 mm. It has a tolerance of 20%. Its capacitance value is 220uF. This product is 16 mm tall with a diameter of 10 mm. Its leakage current is 77@2Min μA. The MAL213650221E3 aluminum electrolytic capacitor has a radial termination style.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Date Code:
    2535+
    Manufacturer Lead Time:
    6 Wochen
    Country Of origin:
    Österreich
    • Price: 0,4730 €
    1. 2000+0,4730 €
    2. 2500+0,4513 €
    3. 5000+0,4379 €

KI-Systeme in der Medizin

Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.