VishayMAL213659221E3Kondensator, Aluminium
Cap Aluminum Lytic 220uF 100V 20% (16 X 25mm) Radial 7.5mm 1.3A 10000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 100VDC | |
| Low | |
| 0.081@20°C@100kHz|0.4@-10°C@100kHz | |
| 1.3 | |
| 220@2Min | |
| 10000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 7.5 | |
| Long Lead | |
| 16 X 25 | |
| -55 | |
| 105 | |
| Bulk | |
| 16 | |
| 25 | |
| 8 | |
| 0.8 |
Using the aluminum anode based electrolytic MAL213659221E3 electrolytic capacitor, developed by Vishay, you can filter out lower signal frequencies. It can withstand a voltage of 100 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. Its leakage current is 220@2Min μA. Its capacitance value is 220uF. The MAL213659221E3 aluminum electrolytic capacitor has a radial termination style. This product is 25 mm tall with a diameter of 16 mm. It has a tolerance of 20%. This part has a lead diameter of 0.8 mm and a pitch of 7.5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

