VishayMAL213668221E3Kondensator, Aluminium
Cap Aluminum Lytic 220uF 63V 20% (12.5 X 20mm) Radial 5mm 0.87A 7000h 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 220uF | |
| 20% | |
| 63VDC | |
| Very Low | |
| 0.11@20°C@100kHz|0.28@-10°C@100kHz | |
| 0.87 | |
| 140@2Min | |
| 7000 | |
| Polar | |
| Low ESR|Non-Solid Electrolyte|Polarized Aluminum Electrolytic|Very Long Useful Life|Very Low Impedance | |
| Aluminum Cylindrical Can | |
| Through Hole | |
| Radial | |
| 2 | |
| 5 | |
| Lead Cut Only | |
| 12.5 X 20 | |
| -55 | |
| 105 | |
| Bulk | |
| 12.5 | |
| 20 | |
| 4 | |
| 0.6 |
This electrolytic MAL213668221E3 aluminum capacitor from Vishay has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 63 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. Its capacitance value is 220uF. The MAL213668221E3 aluminum electrolytic capacitor has a radial termination style. Its leakage current is 140@2Min μA. This product is 20 mm tall with a diameter of 12.5 mm. This part has a lead diameter of 0.6 mm and a pitch of 5 mm.
| EDA / CAD Models |
KI-Systeme in der Medizin
Design-Tipps, empfohlene Komponenten und KI-Insights für bessere Diagnose- und Therapiegeräte – im aktuellen Whitepaper.

